Siemens 50A Square Body Fuse, gR, 250V dc

Subtotal (1 pack of 2 units)*

£84.50

(exc. VAT)

£101.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£84.50£42.25

*price indicative

RS Stock No.:
665-108
Mfr. Part No.:
3NE4117-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Fuse Standard

CE, EAC, UKCA

Current Rating

50A

Voltage Rating

250V dc

Application Category

gR

COO (Country of Origin):
GR
The Siemens SITOR Fuse is designed with an installation bracket and features a front indicator for easy status monitoring. It is specifically made for use with installation holders for SITOR 6QG11 thyristor sets, intended for special applications. Classified under a unique fuse system size according to EN 60269-1, it operates with a gR class and a varying load factor of 0.85. The fuse link supports both AC and DC voltages, rated at 1,000 V AC and 250 V DC per UL standards, and provides a high breaking capacity with a switching current rated at 100 kA according to IEC 60947-2.

EAC and UKCA approved
CE approved
Silver plated

Related links