Tsubaki TSS12 Cam Clutch 0.472 mm ID 1.26 mm OD 0.394 mm Race Width
- RS Stock No.:
- 184-5760
- Mfr. Part No.:
- TSS12
- Brand:
- Tsubaki
Subtotal (1 unit)*
£101.88
(exc. VAT)
£122.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.88 |
*price indicative
- RS Stock No.:
- 184-5760
- Mfr. Part No.:
- TSS12
- Brand:
- Tsubaki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Product Type | Cam Clutch | |
| Torque Rating | 12.5Nm | |
| Inside Diameter | 0.472 mm | |
| Outside Diameter | 1.26 mm | |
| Race Width | 0.394mm | |
| Series | TSS | |
| Keyway Type | Inner | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Cam Clutch | ||
Torque Rating 12.5Nm | ||
Inside Diameter 0.472 mm | ||
Outside Diameter 1.26 mm | ||
Race Width 0.394mm | ||
Series TSS | ||
Keyway Type Inner | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
TSS Series Cam Clutch is designed for press fit installation with outside dimensions the same as the 62 Series ball bearing. As a sprag clutch, higher torque capacities are often higher than a similar ramp & roller design. This design provides easy handling and installation, most often with a Series 62 ball bearing located next to the TSS Cam Clutch. The TSS Series is ideal for applications that require high speed inner race overrunning in a very compact package. This series ships pre-lubricated with oil.
Related links
- Tsubaki BB25 Cam Clutch 25 mm ID 52 mm OD 15 mm Race Width
- Tsubaki TSS50 Cam Clutch 50.00 mm ID 90.00 mm OD 20 mm Race Width
- Tsubaki TSS40 Cam Clutch 40 mm ID 80 mm OD 18 mm Race Width
- Tsubaki BB30-2K-K Cam Clutch 30 mm ID 80 mm OD 16 mm Race Width
- Tsubaki TSS35 Cam Clutch 1.378 mm ID 2.835 mm OD 0.669 mm Race Width
- Tsubaki TSS10 Cam Clutch 10 mm ID 30 mm OD 9 mm Race Width
- Tsubaki BB20 Cam Clutch 20 mm ID 47 mm OD 14 mm Race Width
- Tsubaki BB30 Cam Clutch 30 mm ID 62 mm OD 16 mm Race Width
