Knightsbridge LED Fixed Twist, Lock Downlight, 230 V, 79 (Dia.) x 90 mm, 50 W
- RS Stock No.:
- 922-1565
- Mfr. Part No.:
- RD1B
- Brand:
- Knightsbridge
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-1565
- Mfr. Part No.:
- RD1B
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Lamp Type | LED | |
| Type | Fixed Twist, Lock Downlight | |
| Lamp Base | GU10, MR16 | |
| Voltage Rating | 230 V | |
| Depth | 90 mm | |
| Dimensions | 79 (Dia.) x 90 mm | |
| Diameter | 79mm | |
| Wattage | 50 W | |
| Cut-out Size | 70mm | |
| Series | RD1 | |
| Dimmable | Yes | |
| Finish | Brass | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Clear | |
| Standards Met | CE, EN 60598 | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Lamp Type LED | ||
Type Fixed Twist, Lock Downlight | ||
Lamp Base GU10, MR16 | ||
Voltage Rating 230 V | ||
Depth 90 mm | ||
Dimensions 79 (Dia.) x 90 mm | ||
Diameter 79mm | ||
Wattage 50 W | ||
Cut-out Size 70mm | ||
Series RD1 | ||
Dimmable Yes | ||
Finish Brass | ||
Lamp Supplied Yes | ||
Diffuser Finish Clear | ||
Standards Met CE, EN 60598 | ||
- COO (Country of Origin):
- CN
