RS PRO LED Downlight, 80 x 47 mm, 8 W
- RS Stock No.:
- 851-2968
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-2968
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Type | Downlight | |
| Length | 47 mm | |
| Dimensions | 80 x 47 mm | |
| Diameter | 80mm | |
| Wattage | 8 W | |
| IP Rating | IP65 | |
| Colour Temperature | 2700K | |
| Cut-out Size | 64mm | |
| Light Colour | Warm White | |
| Model | VFR8 | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Type Downlight | ||
Length 47 mm | ||
Dimensions 80 x 47 mm | ||
Diameter 80mm | ||
Wattage 8 W | ||
IP Rating IP65 | ||
Colour Temperature 2700K | ||
Cut-out Size 64mm | ||
Light Colour Warm White | ||
Model VFR8 | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
RS LED Fire Rated Fixed Downlight with Dimmable Driver
This RS LED fixed recessed downlights deliver a high output lumens thanks to its COB LED technology yet maintaining a halogen feel. The LED technology of these downlights guarantees great energy savings and very low maintenance. This fire rated IP65 recessed luminaires features a low profile and incorporate the latest aluminium heat sync. These LED fixed downlights are supplied with fully dimmable LED driver. The LED recessed luminaires are supplied without the bezel, see accessory link for available colours. These fire rated LED downlights are ideal for domestic, retail and commercial applications.
Fire rated LED fixed downlight
Bezels sold separately
Non replaceable 8W COB LED lamp
Supplied with Dimmable LED driver
IP65 rated
Bezels sold separately
Non replaceable 8W COB LED lamp
Supplied with Dimmable LED driver
IP65 rated
Display/Accent Downlighters

