Sylvania LED Downlight, 220 → 240 V, 83 x 83 x 85 mm, 6.5 W
- RS Stock No.:
- 847-4768
- Mfr. Part No.:
- 53380
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 847-4768
- Mfr. Part No.:
- 53380
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Type | Downlight | |
| Lamp Base | GU10 | |
| Voltage Rating | 220 → 240 V | |
| Length | 83 mm | |
| Width | 83 mm | |
| Depth | 85 mm | |
| Dimensions | 83 x 83 x 85 mm | |
| Wattage | 6.5 W | |
| Colour Temperature | 3000K | |
| Cut-out Size | 75mm | |
| Model | SYLSPOT | |
| Light Colour | Warm White | |
| Finish | Brushed Aluminium | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Type Downlight | ||
Lamp Base GU10 | ||
Voltage Rating 220 → 240 V | ||
Length 83 mm | ||
Width 83 mm | ||
Depth 85 mm | ||
Dimensions 83 x 83 x 85 mm | ||
Wattage 6.5 W | ||
Colour Temperature 3000K | ||
Cut-out Size 75mm | ||
Model SYLSPOT | ||
Light Colour Warm White | ||
Finish Brushed Aluminium | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
