Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-1405
- Mfr. Part No.:
- 4052899929821
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Voltage Rating | 12 V | |
| Wattage | 1.5 W | |
| Series | LIGHTIFY | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Voltage Rating 12 V | ||
Wattage 1.5 W | ||
Series LIGHTIFY | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
