Osram LED Downlight, 220 → 240 V, 80 (Dia.) x 35 (L) mm, 5.5 W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£69.59

(exc. VAT)

£83.51

(inc. VAT)

RS Stock No.:
827-6359
Mfr. Part No.:
41193 PUNCTOLED IP65
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Type

LED

Type

Downlight

Voltage Rating

220 → 240 V

Length

35 mm

Dimensions

80 (Dia.) x 35 (L) mm

Diameter

80mm

Wattage

5.5 W

Colour Temperature

3000K

Light Colour

Warm White

Model

PUNCTOLED IP65

Dimmable

Yes

Finish

White

Series

PUNCTOLED

COO (Country of Origin):
CN

Osram PunctoLED IP65 Dimmable Downlight


The Osram PUNCTOLED IP65 downlight is a recessed ceiling LED luminaire, these downlights feature high power LEDs and with their compact dimensions and small mounting depth they are ideal for planning and installation. The extremely high IP65 protection rating enables secure installation even in damp rooms, such as bathrooms, kitchens and saunas. A dimmable external control unit (included in delivery) ensures efficient operation and an especially long lifetime. The Osram PUNCTOLED IP65 downlights come with an opaque diffuser and a sleek ring design in white, allowing them to blend discreetly in the ceiling. This LED downlight delivers great energy savings compared to standard halogen downlights. Ideal applications of the PUNCTOLED IP65 downlight are in technical rooms, bathrooms, shops and canopy roofs (outdoor).

Comfortable diffused light
High power LED downlights
Water jet protection (IP65)
Substituting traditional CFL and halogen downlights
Dimmable (Phase cut)
External driver included in delivery
Homogeneous light surface
Very low installation depth
Up to 80 % energy savings compared to standard luminaires