GE LED Downlight, 240 V, 130 (Dia.) x 100 mm, 16 W

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
798-2139
Mfr. Part No.:
97810
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Lamp Type

LED

Type

Downlight

Voltage Rating

240 V

Depth

100 mm

Dimensions

130 (Dia.) x 100 mm

Diameter

130mm

Wattage

16 W

Cut-out Size

115 (Dia.)mm

Finish

White

Lamp Supplied

Yes

COO (Country of Origin):
GB