Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-4131
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 220 → 240 V | |
| Length | 61.2 mm | |
| Diameter | 76mm | |
| Standards Met | EMC-89/336/EEC, LVD-73/23/EEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 220 → 240 V | ||
Length 61.2 mm | ||
Diameter 76mm | ||
Standards Met EMC-89/336/EEC, LVD-73/23/EEC | ||
- COO (Country of Origin):
- GB
