RS PRO LED Downlight, 110 V ac, 220 V ac, 170 (Dia.) x 125 mm, 17 W
- RS Stock No.:
- 730-0433
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 730-0433
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 110 V ac, 220 V ac | |
| Length | 125 mm | |
| Dimensions | 170 (Dia.) x 125 mm | |
| Diameter | 170mm | |
| Wattage | 17 W | |
| Colour Temperature | 6500K | |
| Dimmable | Yes | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 110 V ac, 220 V ac | ||
Length 125 mm | ||
Dimensions 170 (Dia.) x 125 mm | ||
Diameter 170mm | ||
Wattage 17 W | ||
Colour Temperature 6500K | ||
Dimmable Yes | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- KR
LED Downlighters
Stylish LED downlights. Idea for situations where lighting is operational for long periods of time and where regular access for maintainance is difficult.

