Knightsbridge Downlight, 12 V, 50 W
- RS Stock No.:
- 701-3814
- Mfr. Part No.:
- SWS01W
- Brand:
- Knightsbridge
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-3814
- Mfr. Part No.:
- SWS01W
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Type | Downlight | |
| Lamp Base | MR16 | |
| Voltage Rating | 12 V | |
| Diameter | 50mm | |
| Wattage | 50 W | |
| Cut-out Size | 105mm | |
| Dimmable | Yes | |
| Finish | White | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Type Downlight | ||
Lamp Base MR16 | ||
Voltage Rating 12 V | ||
Diameter 50mm | ||
Wattage 50 W | ||
Cut-out Size 105mm | ||
Dimmable Yes | ||
Finish White | ||
- COO (Country of Origin):
- CN
