Knightsbridge Downlight, 240 V, 50 W
- RS Stock No.:
- 701-3804
- Mfr. Part No.:
- DGZ10W
- Brand:
- Knightsbridge
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-3804
- Mfr. Part No.:
- DGZ10W
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Type | Downlight | |
| Lamp Base | GU10 | |
| Voltage Rating | 240 V | |
| Depth | 90 mm | |
| Diameter | 80mm | |
| Wattage | 50 W | |
| Cut-out Size | 60mm | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Type Downlight | ||
Lamp Base GU10 | ||
Voltage Rating 240 V | ||
Depth 90 mm | ||
Diameter 80mm | ||
Wattage 50 W | ||
Cut-out Size 60mm | ||
- COO (Country of Origin):
- CN
