AIRAM LED Downlight, 220 → 240 V, 164 x 14 mm, 9 W
- RS Stock No.:
- 223-4425
- Mfr. Part No.:
- 4126259
- Brand:
- AIRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-4425
- Mfr. Part No.:
- 4126259
- Brand:
- AIRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIRAM | |
| Lamp Type | LED | |
| Type | Downlight | |
| Lamp Base | Recessed / Surface Mount | |
| Voltage Rating | 220 → 240 V | |
| Length | 164 mm | |
| Dimensions | 164 x 14 mm | |
| IP Rating | IP20 | |
| Wattage | 9 W | |
| Select all | ||
|---|---|---|
Brand AIRAM | ||
Lamp Type LED | ||
Type Downlight | ||
Lamp Base Recessed / Surface Mount | ||
Voltage Rating 220 → 240 V | ||
Length 164 mm | ||
Dimensions 164 x 14 mm | ||
IP Rating IP20 | ||
Wattage 9 W | ||
- COO (Country of Origin):
- CN
The AIRAM CIO downlight is available in dimmable version and its average rated life is up to 50,000h. It used 100 degree beam angle and used class 2 insulation. It has high luminous efficacy 55lm/W and the panel with side light source and driver incorporated in the frame, total thickness is 14mm. It recessed with adjustable mounting bracket for 55-246mm and this is surface mounted with quick release mounting bracket.
Operating temperature 0° C - +35° C
Power frequency 50Hz
IP protection IP20
Power frequency 50Hz
IP protection IP20
