AIRAM LED Downlight, 220 → 240 V, 164 x 14 mm, 9 W

Unavailable
RS will no longer stock this product.
RS Stock No.:
223-4422
Mfr. Part No.:
4126217
Brand:
AIRAM
Find similar products by selecting one or more attributes.
Select all

Brand

AIRAM

Lamp Type

LED

Type

Downlight

Lamp Base

Recessed / Surface Mount

Voltage Rating

220 → 240 V

Length

164 mm

Dimensions

164 x 14 mm

IP Rating

IP20

Wattage

9 W

COO (Country of Origin):
CN
The AIRAM CIO downlight is available in dimmable version and its average rated life is up to 50,000h. It used 100 degree beam angle and used class 2 insulation. It has high luminous efficacy 55lm/W and the panel with side light source and driver incorporated in the frame, total thickness is 14mm. It recessed with adjustable mounting bracket for 55-246mm and this is surface mounted with quick release mounting bracket.

Operating temperature 0° C - +35° C
Power frequency 50Hz