Philips Lighting LED Downlight, 240 V, 115 x 63 mm, 8 W
- RS Stock No.:
- 205-0110
- Mfr. Part No.:
- 929002066119
- Brand:
- Philips Lighting
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 205-0110
- Mfr. Part No.:
- 929002066119
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Philips Lighting | |
Lamp Type | LED | |
Type | Downlight | |
Voltage Rating | 240 V | |
Length | 63 mm | |
Dimensions | 115 x 63 mm | |
Wattage | 8 W | |
Select all | ||
---|---|---|
Brand Philips Lighting | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 240 V | ||
Length 63 mm | ||
Dimensions 115 x 63 mm | ||
Wattage 8 W | ||
- COO (Country of Origin):
- CN
The Philips Lighting's Ledinaire downlight apply the perfect colour temperature with the 3-color dip switch and hasslefree installation. The downlight is fully IC compliant and provides high energy savings without compromising on light quality.
Ambient temperature range is -20 to +40 °C
Ingress protection code is IP20/44
Ingress protection code is IP20/44