RS PRO Fluorescent Uplighter, 230 V ac, 267 (Dia.) x 120 mm, 26 W

Subtotal (1 unit)*

£36.51

(exc. VAT)

£43.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£36.51

*price indicative

RS Stock No.:
203-9763
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lamp Type

Fluorescent

Type

Uplighter

Voltage Rating

230 V ac

Length

133 mm

Depth

120 mm

Dimensions

267 (Dia.) x 120 mm

Diameter

267mm

Wattage

26 W

Anti-corrosive

No

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Uplighters


These Uplighters are very high quality, British made, Fluorescent lights. These Uplighters provide a low glare method of lighting and are ideal to highlight architectural features, such as columns, or to provide extra light in dark corners etc. They are made of high quality non yellowing white finish.

Ideal for highlighting architectural featuresWhite domesHeavy gauge aluminium constructionBritish MadeHigh quality non yellowing white finishFlush wall fitting

Note

For suitable replacement lamp see 570-739