LEDVANCE LED Downlight, 220 → 240 V ac, 220 (Dia.) x 67 mm, 35 W
- RS Stock No.:
- 133-0925
- Mfr. Part No.:
- 4058075016361
- Brand:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 133-0925
- Mfr. Part No.:
- 4058075016361
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Type | Downlight | |
| Lamp Base | B50, L70 | |
| Voltage Rating | 220 → 240 V ac | |
| Length | 67 mm | |
| Dimensions | 220 (Dia.) x 67 mm | |
| Diameter | 220mm | |
| Wattage | 35 W | |
| Colour Temperature | 6500K | |
| Cut-out Size | 150mm | |
| Model | Ledvance Downlight | |
| Dimmable | No | |
| Finish | White | |
| Lamp Supplied | Yes | |
| Standards Met | CB, CE, SUED, TUEV | |
| Diffuser Finish | Frosted | |
Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Type Downlight | ||
Lamp Base B50, L70 | ||
Voltage Rating 220 → 240 V ac | ||
Length 67 mm | ||
Dimensions 220 (Dia.) x 67 mm | ||
Diameter 220mm | ||
Wattage 35 W | ||
Colour Temperature 6500K | ||
Cut-out Size 150mm | ||
Model Ledvance Downlight | ||
Dimmable No | ||
Finish White | ||
Lamp Supplied Yes | ||
Standards Met CB, CE, SUED, TUEV | ||
Diffuser Finish Frosted | ||
- COO (Country of Origin):
- CN
Ledvance LED Downlights 35W
The introduction of this downlight is part of the Ledvance luminaire family providing greater efficiency due to the integrated LED lighting. The illumination of the led lamps provide a homogenous light and coupled with a functional design makes it suitable for various applications. The lamp has a wide beam angle of 100°, so the beam gives a general, softer light. This downlight has a diecast aluminium housing finished in white.
Features and Benefits
Functional Design
Homogenous light
Easy installation
Aluminium casing
100° Beam angle
Lifetime: up to 30000 hours
Type of Protection: IP20
Standards
CE, CB, TUEV SUED/ROHS
Display/Accent Downlighters

