LEDVANCE LED Spotlight, 220 → 240 V ac, 81 (Dia.) x 51 mm, 8 W
- RS Stock No.:
- 133-0917
- Mfr. Part No.:
- 4058075811294
- Brand:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 133-0917
- Mfr. Part No.:
- 4058075811294
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Type | Spotlight | |
| Voltage Rating | 220 → 240 V ac | |
| Length | 51 mm | |
| Dimensions | 81 (Dia.) x 51 mm | |
| Diameter | 81mm | |
| Wattage | 8 W | |
| Colour Temperature | 3000K | |
| Cut-out Size | 68mm | |
| Light Colour | Warm White | |
| Model | Ledvance Spot Light | |
| Finish | Silver | |
| Dimmable | Yes | |
| Diffuser Finish | Opal | |
| Standards Met | CB, CE, SUED, TUEV | |
| Lamp Supplied | Yes | |
Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Type Spotlight | ||
Voltage Rating 220 → 240 V ac | ||
Length 51 mm | ||
Dimensions 81 (Dia.) x 51 mm | ||
Diameter 81mm | ||
Wattage 8 W | ||
Colour Temperature 3000K | ||
Cut-out Size 68mm | ||
Light Colour Warm White | ||
Model Ledvance Spot Light | ||
Finish Silver | ||
Dimmable Yes | ||
Diffuser Finish Opal | ||
Standards Met CB, CE, SUED, TUEV | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
Ledvance LED Spot Fixed 8W
The introduction of this spotlight is part of the Ledvance luminaire family providing greater efficiency due to the integrated LED lighting. The lamps are a direct replacement for conventional 75 W halogen spotlights. The IP44 rated spotlight gives a concentrated light, which is better for accent lighting. The housing is diecast from aluminium with a PMMA (Acrylic) lens, finished in white. This recessed downlight has an integrated dimmable LED module to adjust the amount light being produced.
Features and Benefits
Functional and minimalist design
Easy installation
Aluminium housing
Dimmable
Recessed light source for reduced glare
Beam angle: 36°
Lifetime: up to 30000 hours
Type of Protection: IP44
Standards
CE, CB, TUEV SUED
Display/Accent Downlighters

