Knightsbridge LED Downlight, 230 V ac, 87 (Dia.) x 90 mm, 8 W
- RS Stock No.:
- 127-1289
- Mfr. Part No.:
- FR8WT
- Brand:
- Knightsbridge
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.64
(exc. VAT)
£13.97
(inc. VAT)
- RS Stock No.:
- 127-1289
- Mfr. Part No.:
- FR8WT
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 230 V ac | |
| Depth | 90 mm | |
| Dimensions | 87 (Dia.) x 90 mm | |
| Diameter | 87mm | |
| Wattage | 8 W | |
| Colour Temperature | 3000 K, 4000 K, 6000 K | |
| Cut-out Size | 65mm | |
| Light Colour | White | |
| Series | FR | |
| Finish | Brushed Chrome, Chrome, White | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Standards Met | BS476 Part 20/21, CE, EN 60598 | |
| Diffuser Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 230 V ac | ||
Depth 90 mm | ||
Dimensions 87 (Dia.) x 90 mm | ||
Diameter 87mm | ||
Wattage 8 W | ||
Colour Temperature 3000 K, 4000 K, 6000 K | ||
Cut-out Size 65mm | ||
Light Colour White | ||
Series FR | ||
Finish Brushed Chrome, Chrome, White | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
Standards Met BS476 Part 20/21, CE, EN 60598 | ||
Diffuser Finish Clear | ||
- COO (Country of Origin):
- CN
