Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-0816
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Downlight | |
| Depth | 78 mm | |
| Diameter | 180mm | |
| Wattage | 15 W | |
| Colour Temperature | 1100K | |
| Cut-out Size | 150mm | |
| Finish | White | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Downlight | ||
Depth 78 mm | ||
Diameter 180mm | ||
Wattage 15 W | ||
Colour Temperature 1100K | ||
Cut-out Size 150mm | ||
Finish White | ||
- COO (Country of Origin):
- CN
RS Pro Recessed Downlight with Drop Glass
This RS Pro Recessed LED Downlight has a diecast aluminium heat sink, with an opal acrylic diffuser and a drop glass. Finished in white with an integrated moulded driver enclosure to keep
Ideal for use in corridors, circulation areas and even toilets, the downlight is recessed mounted allowing for a discrete fitting and stylish design.
Ideal for use in corridors, circulation areas and even toilets, the downlight is recessed mounted allowing for a discrete fitting and stylish design.
Features and Benefits
Diecast Aluminium heat sink
Opal Acrylic diffuser
Drop glass for more prominent areas
Uniformed light distribution
Opal Acrylic diffuser
Drop glass for more prominent areas
Uniformed light distribution

