Intelligent LED Solutions LED Spotlight, 2.6 V, 30 (Dia.) x 40 mm, 1.61 W @ 700 mA, 810 mW @ 350 mA
- RS Stock No.:
- 122-5164
- Mfr. Part No.:
- ILI-ON01-YELL-SC211.
- Brand:
- Intelligent LED Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-5164
- Mfr. Part No.:
- ILI-ON01-YELL-SC211.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Lamp Type | LED | |
| Type | Spotlight | |
| Voltage Rating | 2.6 V | |
| Length | 40 mm | |
| Depth | 40 mm | |
| Dimensions | 30 (Dia.) x 40 mm | |
| Diameter | 30mm | |
| Wattage | 1.61 W @ 700 mA, 810 mW @ 350 mA | |
| Model | Osloneye | |
| Light Colour | Yellow | |
| Dimmable | Yes | |
| Series | OSLONeye | |
| Lamp Supplied | Yes | |
| Standards Met | CE Certified, EC 61374-2-13, EN 55015, ENEC Certified, IEC 61000-3-2 - ENEC:61374-2-13, IEC 61547, IEC 62471:2006, IEC/EN 62384 | |
| Current Rating | 1 A | |
Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Lamp Type LED | ||
Type Spotlight | ||
Voltage Rating 2.6 V | ||
Length 40 mm | ||
Depth 40 mm | ||
Dimensions 30 (Dia.) x 40 mm | ||
Diameter 30mm | ||
Wattage 1.61 W @ 700 mA, 810 mW @ 350 mA | ||
Model Osloneye | ||
Light Colour Yellow | ||
Dimmable Yes | ||
Series OSLONeye | ||
Lamp Supplied Yes | ||
Standards Met CE Certified, EC 61374-2-13, EN 55015, ENEC Certified, IEC 61000-3-2 - ENEC:61374-2-13, IEC 61547, IEC 62471:2006, IEC/EN 62384 | ||
Current Rating 1 A | ||
- COO (Country of Origin):
- GB
ILS OSLONeye LED Spotlight Modules
A range of compact mini-spotlights from ILS utilising Osram Opto OSLON SSL 80 ThinGan (UX:3) LEDs. These devices feature integrated heat-sinking with low thermal resistance to achieve cool running and high efficiency. An integral lens is used to produce a well-defined 12 degree beam angle and the threaded stud mounting ensures easy installation; connection is via 160mm flying leads. Typical applications for these mini-spotlights include cabinet, display and shelf lighting, accent and task lighting, and decorative retail lighting.
The ILS OSLONeye LED spotlight modules are available in a range of colours plus warm, neutral and cool white options. A kit version is also available allowing users to choose their own LED and LEDiL lens, see RS 122-5167.
The ILS OSLONeye LED spotlight modules are available in a range of colours plus warm, neutral and cool white options. A kit version is also available allowing users to choose their own LED and LEDiL lens, see RS 122-5167.
Ready-to-use module - simply apply power
Operating current 50 to 700mA
Integrated heat-sink and lens
Up to 100,000 hour operating life to 70% of original brightness
Mounting using integrated M12 threaded stud
Compact size: 30mm diameter, 40mm overall length
Supplied with 160mm connecting wires
Operating current 50 to 700mA
Integrated heat-sink and lens
Up to 100,000 hour operating life to 70% of original brightness
Mounting using integrated M12 threaded stud
Compact size: 30mm diameter, 40mm overall length
Supplied with 160mm connecting wires
Display/Accent Downlighters

