LEDVANCE Downlight, 230 V, 25 W
- RS Stock No.:
- 122-3532
- Mfr. Part No.:
- 4058075000100
- Brand:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-3532
- Mfr. Part No.:
- 4058075000100
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | Downlight | |
| Voltage Rating | 230 V | |
| Depth | 67 mm | |
| Diameter | 220mm | |
| Wattage | 25 W | |
| Colour Temperature | 6500K | |
| Cut-out Size | 200mm | |
| Light Colour | Daylight | |
| Finish | White | |
Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type Downlight | ||
Voltage Rating 230 V | ||
Depth 67 mm | ||
Diameter 220mm | ||
Wattage 25 W | ||
Colour Temperature 6500K | ||
Cut-out Size 200mm | ||
Light Colour Daylight | ||
Finish White | ||
- COO (Country of Origin):
- CN
Ledvance LED Downlights 25W
The introduction of this downlight is part of the Ledvance luminaire family providing greater efficiency due to the integrated LED lighting. The illumination of the LED lightings provides a homogenous light and coupled with a functional design makes it suitable for various applications. The lamp has a wide beam angle of 100°, so the beam gives a general, softer light. This downlight has a diecast aluminium housing finished in white.
Features and Benefits
Functional Design
Very homogenous light
Easy installation
Aluminium casing
100° Beam angle
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 2440lm
Type of Protection: IP20
Very homogenous light
Easy installation
Aluminium casing
100° Beam angle
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 2440lm
Type of Protection: IP20
Standards
CE, CB, TUEV SUED
Display/Accent Downlighters

