WAGO Lever Connector Set Cage Clamp

Subtotal (1 unit)*

£55.99

(exc. VAT)

£67.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 27 April 2026
  • Plus 55 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.99

*price indicative

RS Stock No.:
181-8104
Distrelec Article No.:
303-97-259
Mfr. Part No.:
887-960
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lever Connector Set

Mount Type

Cable

Fused

No

Colour

Multicolour

Cable CSA

2.5mm²

Gender

Female

Termination Type

Cage Clamp

Enclosed

Yes

Standards/Approvals

No

Hazardous Area Certification

NO

COO (Country of Origin):
DE

WAGO Terminal Block, Splicing Connector Set, Plastic Case Material - L-BOXX Series - 887-960


Looking for an all-in-one kit for safe junction box wiring? Turn to this splicing connector set from WAGO. It features non-fused adapters in the 221 (883-7544), 224 (178-6676) and 2273 (864-8322) series with different termination styles to fit your circuit design. As it boasts a tool count of just under 200 pieces, you can rest assured it covers most conductor types, whether solid or stranded. The components of this set are supplied in a partitioned plastic box, making it a cinch to arrange and store them safely.

Features & Benefits


• Connectors accommodate wire sizes between 0.14 and 4mm² for flexibility

• Components withstand maximum temperatures between +60°C and +85°C, making them fit for challenging settings

• Complete kit weighs less than 800g, so it's easy to carry from job to job

Applications


• Power lines

• Industrial control panels

• Switchgear systems

Why do I need a terminal block?


Terminal blocks present a safe alternative to direct wire connections. They limit your contact with live parts, helping to keep you safe from electric shocks.

Related links