Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 725-1674
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Level Type | Straight | |
| Length | 600mm | |
| Number of Vials | 2 | |
| Accuracy | ±1 mm/m | |
| Waterproof | Yes | |
| Calibrated | RSCAL | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Level Type Straight | ||
Length 600mm | ||
Number of Vials 2 | ||
Accuracy ±1 mm/m | ||
Waterproof Yes | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Plumbers/Tilers Level
A plastic spirit level with virtually unbreakable solid acrylic vial. This level is particularly well suited for use in damp, dirty or low temperature environments.
Horizontal and Vertical vial (1.0mm/m accuracy)
600mm long
Easy to clean wash down
Waterproof construction
600mm long
Easy to clean wash down
Waterproof construction
