Sola 95mm Spirit Level, With RS Calibration
- RS Stock No.:
- 725-1652
- Mfr. Part No.:
- 016123RS
- Brand:
- Sola
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 725-1652
- Mfr. Part No.:
- 016123RS
- Brand:
- Sola
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sola | |
| Level Type | Block | |
| Length | 95mm | |
| Accuracy | ±1 mm/m | |
| Waterproof | Yes | |
| Calibrated | RSCAL | |
| Model Number p | 016123RS | |
Select all | ||
|---|---|---|
Brand Sola | ||
Level Type Block | ||
Length 95mm | ||
Accuracy ±1 mm/m | ||
Waterproof Yes | ||
Calibrated RSCAL | ||
Model Number p 016123RS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Electricians Block
A solid acrylic block level, which because of its small size, finds many applications including levelling switches, electronic displays or complete machines.
Pocket size 100 x 40 x 15mm
1mm/m accuracy
Multi-purpose, will act as a cross test or horizontal/vertical level
Non-conductive and waterproof
1mm/m accuracy
Multi-purpose, will act as a cross test or horizontal/vertical level
Non-conductive and waterproof
