Sola 400mm Magnetic, Spirit LevelWith RS Calibration
- RS Stock No.:
- 725-1602
- Mfr. Part No.:
- 011805RS
- Brand:
- Sola
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 725-1602
- Mfr. Part No.:
- 011805RS
- Brand:
- Sola
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sola | |
| Level Type | Box Section | |
| Length | 400mm | |
| Frame Material | Aluminium | |
| Number of Vials | 2 | |
| Accuracy | ±0.5 mm/m | |
| Magnetic | Yes | |
| Calibrated | RSCAL | |
| Model Number p | 011805RS | |
Select all | ||
|---|---|---|
Brand Sola | ||
Level Type Box Section | ||
Length 400mm | ||
Frame Material Aluminium | ||
Number of Vials 2 | ||
Accuracy ±0.5 mm/m | ||
Magnetic Yes | ||
Calibrated RSCAL | ||
Model Number p 011805RS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Tradesman Magnetic
Thick wall extruded aluminium box level
Ideal for plumbers, builders, scaffolders where a robust accurate level is required
±0.5mm/m accuracy
Horizontal and vertical, solid acrylic block vials
Gold anodised finish, enhanced corrosion protection
50 x 24mm extrusion section
Side recess in extrusion for firm handgrip
Ideal for plumbers, builders, scaffolders where a robust accurate level is required
±0.5mm/m accuracy
Horizontal and vertical, solid acrylic block vials
Gold anodised finish, enhanced corrosion protection
50 x 24mm extrusion section
Side recess in extrusion for firm handgrip
