Sola 95mm Spirit Level

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£16.89

(exc. VAT)

£20.27

(inc. VAT)

Calibration Options:

presentation
Calibration Type:
RSCAL
RS Stock No.
725-1652

Each

£42.93

(exc. VAT)

£51.52

(inc. VAT)

RS Stock No.:
724-3829
Mfr. Part No.:
016123RS
Brand:
Sola
Find similar products by selecting one or more attributes.
Select all

Brand

Sola

Level Type

Block

Length

95mm

Accuracy

±1 mm/m

Waterproof

Yes

Model Number p

016123RS

RoHS Status: Not Applicable

COO (Country of Origin):
AT

Electrician’s Block


A solid acrylic block level, which because of its small size, finds many applications including levelling switches, electronic displays or complete machines.

Pocket size 100 x 40 x 15mm
1mm/m accuracy
Multi-purpose, will act as a cross test or horizontal/vertical level
Non-conductive and waterproof