Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Calibration Options:
Each
£42.81
(exc. VAT)
£51.37
(inc. VAT)
- RS Stock No.:
- 724-3825
- Mfr. Part No.:
- LB-000JPRS
- Brand:
- Sola
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sola | |
| Level Type | 3-Axis Post Level | |
| Length | 140mm | |
| Frame Material | Plastic | |
| Number of Vials | 3 | |
| Waterproof | Yes | |
| Model Number p | LB-000JPRS | |
Select all | ||
|---|---|---|
Brand Sola | ||
Level Type 3-Axis Post Level | ||
Length 140mm | ||
Frame Material Plastic | ||
Number of Vials 3 | ||
Waterproof Yes | ||
Model Number p LB-000JPRS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Post Spirit Level
A plastic weatherproof level specifically for erecting fence posts, lamp posts or installation of pipework.,Can be used to set vertical or horizontal pipe runs.
Round or square post/tube can be accommodated
Simultaneously checks left/right & front/rear vertical
2 vertical vials, 1 horizontal vial
Elastic band secures level to post to allow "hands free" use
Simultaneously checks left/right & front/rear vertical
2 vertical vials, 1 horizontal vial
Elastic band secures level to post to allow "hands free" use

