Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Calibration Options:
Each
£94.95
(exc. VAT)
£113.94
(inc. VAT)
- RS Stock No.:
- 724-3807
- Mfr. Part No.:
- PV-120
- Brand:
- Sola
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sola | |
| Level Type | Box Section | |
| Length | 1200mm | |
| Frame Material | Aluminium | |
| Number of Vials | 3 | |
| Accuracy | ±0.5 mm/m | |
| Milled Surface | Yes | |
| Model Number p | L1-120-RS | |
Select all | ||
|---|---|---|
Brand Sola | ||
Level Type Box Section | ||
Length 1200mm | ||
Frame Material Aluminium | ||
Number of Vials 3 | ||
Accuracy ±0.5 mm/m | ||
Milled Surface Yes | ||
Model Number p L1-120-RS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Tradesman
Heavy duty high accuracy spirit level for site work or accurate setting of conveyor systems.
Extruded aluminium box section
Milled top & bottom surface
Shock proof solid acrylic vials
±0.5mm/m accuracy (in standard position)
Milled top & bottom surface
Shock proof solid acrylic vials
±0.5mm/m accuracy (in standard position)

