Stanley 2m Magnetic, Spirit Level
- RS Stock No.:
- 562-058
- Mfr. Part No.:
- 1-43-558
- Brand:
- Stanley
Subtotal (1 unit)*
£50.80
(exc. VAT)
£60.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 7 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £50.80 |
*price indicative
- RS Stock No.:
- 562-058
- Mfr. Part No.:
- 1-43-558
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stanley | |
Level Type | I-Beam | |
Length | 2m | |
Frame Material | Aluminium | |
Number of Vials | 3 | |
Accuracy | 0.5 | |
Magnetic | Yes | |
Select all | ||
---|---|---|
Brand Stanley | ||
Level Type I-Beam | ||
Length 2m | ||
Frame Material Aluminium | ||
Number of Vials 3 | ||
Accuracy 0.5 | ||
Magnetic Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT I-Beam Magnetic Level features a durable aluminum body that helps remove excess dirt and extends the tool's lifespan. It includes a magnified MaxEdge center vial for easy reading and a continuous marking surface, along with a convenient pencil holder for quick and accurate marking on the job.
Aluminum body removes excess dirt and prolongs life
Magnified center vial for more user comfort
MaxEdge center vial : bridged center vial for continuous marking surface
Pencil included, quick help for marking
Shock absorbing end caps makes it long lasting & choc resistant
Solid vials for better control and less slips
Top read scale for fast measurements (except for 120 & 200 cm)
Magnified center vial for more user comfort
MaxEdge center vial : bridged center vial for continuous marking surface
Pencil included, quick help for marking
Shock absorbing end caps makes it long lasting & choc resistant
Solid vials for better control and less slips
Top read scale for fast measurements (except for 120 & 200 cm)