Stanley 1.2m Magnetic, Box Section Level

Subtotal (1 unit)*

£32.06

(exc. VAT)

£38.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 22 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.06

*price indicative

RS Stock No.:
555-690
Mfr. Part No.:
1-43-556
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Level Type

I-Beam

Length

1.2m

Frame Material

Aluminium

Number of Vials

3

Accuracy

0.5

Magnetic

Yes

RoHS Status: Exempt

COO (Country of Origin):
TH
The DeWALT I-Beam Magnetic Level features a durable aluminum body that helps remove excess dirt and extends the tool's lifespan. It includes a magnified MaxEdge center vial for easy reading and a continuous marking surface, along with a convenient pencil holder for quick and accurate marking on the job.

Aluminum body removes excess dirt and prolongs life
Magnified center vial for more user comfort
MaxEdge center vial : bridged center vial for continuous marking surface
Pencil included, quick help for marking
Shock absorbing end caps makes it long lasting & choc resistant
Solid vials for better control and less slips
Top read scale for fast measurements (except for 120 & 200 cm)