Stanley 1.2m Magnetic, Box Section Level

Subtotal (1 unit)*

£46.76

(exc. VAT)

£56.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.76

*price indicative

RS Stock No.:
555-687
Mfr. Part No.:
1-43-549
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Level Type

Box Section

Length

1.2m

Frame Material

Aluminium

Number of Vials

3

Accuracy

0.5

Magnetic

Yes

RoHS Status: Exempt

COO (Country of Origin):
TH
The DeWALT BoxBeam Level is built for superior visibility and durability, featuring one horizontal and two vertical vials for accurate readings. It is 6–9mm wider and 6mm taller than most levels in its class, offering enhanced stability and ease of use on the job.

1 horizontal vial
2 vertical vial
6 to 9mm wider than other levels in its class
6mm taller than most competitors
Accuracy +/- 0,5mm/m
Heaviest in its class giving ultimate strength
Illuminated vial so that it’s easier to see