Stanley 1m Spirit Level

Subtotal (1 unit)*

£23.54

(exc. VAT)

£28.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 October 2025
  • Plus 12 unit(s) shipping from 03 November 2025
  • Plus 18 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.54

*price indicative

RS Stock No.:
555-678
Mfr. Part No.:
1-42-922
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Level Type

I-Beam

Length

1m

Frame Material

Aluminium

Number of Vials

3

Accuracy

±1.5

RoHS Status: Exempt

COO (Country of Origin):
TH
The DeWALT I Beam Level is built with a durable I-beam girder section aluminum body that provides strength and long life. It features a classic I-beam profile for reliable performance and stability.

3 tubular vials: 1 top read level vial, 1 plumb vial and 1 180° rotating angle vial (double graduation for 0° up to 90° and in 10° increments)
Accuracy of +/- 1.5mm/m
Available in 400mm, 600mm, 800mm, 1000mm, 1200mm
Durable I beam girder section aluminium body for strength & long life
Shock absorbing end caps protect the accuracy of the level if accidentally dropped