Stanley 400mm Box Section Level
- RS Stock No.:
- 482-927
- Mfr. Part No.:
- STHT1-43102
- Brand:
- Stanley
Subtotal (1 unit)*
£19.44
(exc. VAT)
£23.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.44 |
*price indicative
- RS Stock No.:
- 482-927
- Mfr. Part No.:
- STHT1-43102
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stanley | |
Level Type | Box Level | |
Length | 400mm | |
Frame Material | Aluminium | |
Number of Vials | 2 | |
Accuracy | 0.5 | |
Select all | ||
---|---|---|
Brand Stanley | ||
Level Type Box Level | ||
Length 400mm | ||
Frame Material Aluminium | ||
Number of Vials 2 | ||
Accuracy 0.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT 40cm Classic Box Level is designed for precision and ease of use. Its block magnified centre vial makes readings easier, ensuring accurate measurements every time. The level is easy to clean after use, maintaining its durability and performance. With large tubular side vials, it provides enhanced visibility, making it a reliable tool for a wide range of levelling tasks.
Block magnified centre vial makes it easier to read
Easy to clean after use
Large tubular side vials
More ergonomically
New shape box design
Soft end caps makes it more durable in case of shocks
Easy to clean after use
Large tubular side vials
More ergonomically
New shape box design
Soft end caps makes it more durable in case of shocks