Stanley 230mm Magnetic, Torpedo Level
- RS Stock No.:
- 482-807
- Mfr. Part No.:
- 0-43-603
- Brand:
- Stanley
Subtotal (1 unit)*
£22.33
(exc. VAT)
£26.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 24 unit(s) shipping from 03 November 2025
- Plus 36 unit(s) shipping from 17 November 2025
- Plus 999,999,939 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £22.33 |
*price indicative
- RS Stock No.:
- 482-807
- Mfr. Part No.:
- 0-43-603
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stanley | |
Level Type | Torpedo | |
Length | 230mm | |
Frame Material | Aluminium | |
Number of Vials | 3 | |
Accuracy | 0.5 | |
Magnetic | Yes | |
Select all | ||
---|---|---|
Brand Stanley | ||
Level Type Torpedo | ||
Length 230mm | ||
Frame Material Aluminium | ||
Number of Vials 3 | ||
Accuracy 0.5 | ||
Magnetic Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT Magnetic Torpedo Level features solid block vials with an accuracy of 0.5mm/m for faster and more precise readings. It includes a magnified center vial for enhanced visibility, making it ideal for accurate leveling in compact workspaces.
Die-cast Aluminum Body Provides maximum durability
Magnified Center Vial
Pipe Groove For use on rounded surfaces
Rare Earth Magnets For ultimate holding power
Solid block vials
Vials accuracy of 0,5mm/m For faster and more accurate readings
Magnified Center Vial
Pipe Groove For use on rounded surfaces
Rare Earth Magnets For ultimate holding power
Solid block vials
Vials accuracy of 0,5mm/m For faster and more accurate readings