Stanley 230mm Magnetic, Torpedo Level

Subtotal (1 unit)*

£15.69

(exc. VAT)

£18.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 24 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.69

*price indicative

RS Stock No.:
482-805
Mfr. Part No.:
0-43-511
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Level Type

Torpedo

Length

230mm

Frame Material

Aluminium

Number of Vials

3

Magnetic

Yes

RoHS Status: Exempt

COO (Country of Origin):
TH
The DeWALT Magnetic Shock Resistant Torpedo Level is available in 25cm, 25cm magnetic and 25cm lighted magnetic variants. It features high visibility reversible vials for horizontal, vertical and 45° measurements. Select models (43-512) include luminous flasks for easy readability in dark spaces.

Aluminium plate with V-shaped metal groove to check cylindrical surfaces e.g. for use on pipes
Available in 25cm, 25cm magnetic and 25cm, lighted, magnetic
High visibility reversible vials: horizontal, vertical and 45°
Luminous flasks (43-512) for good readability in dark spaces
Magnetic plate (43-511 et 43-512) - For hands-free levelling of metal or piping construction works
Protected central vial for resistance to shocks
Rubber end caps to provide protection in case the level is dropped