RS PRO High Visibility Polyurethane Speed Bump, 3000 mm x 250mm x 40 mm
- RS Stock No.:
- 125-2184
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-2184
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Height | 40 mm | |
| Width | 250mm | |
| Depth | 3000 mm | |
| Material | Polyurethane | |
| Colour | Black, Yellow | |
| Cable Protection | No | |
| High Visibility | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Height 40 mm | ||
Width 250mm | ||
Depth 3000 mm | ||
Material Polyurethane | ||
Colour Black, Yellow | ||
Cable Protection No | ||
High Visibility Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The RS Pro Foldable and transportable speed bump help to reduce speed on the roads of private roads temporarily. This speed bump is made from polyurethane material and available in black and yellow colour.
Vehicles up to 20 T
Non slip on the bottom
Non slip on the bottom
