RS PRO No Rubber Speed Bump, 250 mm x 430mm x 50 mm, 30km/h Speed Limit
- RS Stock No.:
- 125-2174
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-2174
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Height | 50 mm | |
| Width | 430mm | |
| Depth | 250 mm | |
| Speed Limit | 30km/h | |
| Material | Rubber | |
| Colour | Black | |
| Cable Protection | No | |
| Cable Size | 30mm | |
| High Visibility | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Height 50 mm | ||
Width 430mm | ||
Depth 250 mm | ||
Speed Limit 30km/h | ||
Material Rubber | ||
Colour Black | ||
Cable Protection No | ||
Cable Size 30mm | ||
High Visibility No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The RS Pro End cap is a high visibility one piece speed bump end cap which is ideal for reducing speed on private roads. This black colour rubber made end cap reduces the speed of traffic to 30 km per hours or 15 km per hours depending on heights.
Cable passes
Vehicles up to 40T
Reflective strips and reflectors
Avoid prolonged contact with hydrocarbons
Vehicles up to 40T
Reflective strips and reflectors
Avoid prolonged contact with hydrocarbons
