Keysight + Spectrum Analyser, 0.000009 → 3GHz
- RS Stock No.:
- 241-9778
- Distrelec Article No.:
- 303-89-105
- Mfr. Part No.:
- N9000B+N9000B-503
- Brand:
- Keysight +
Subtotal (1 unit)*
£15,917.60
(exc. VAT)
£19,101.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15,917.60 |
*price indicative
- RS Stock No.:
- 241-9778
- Distrelec Article No.:
- 303-89-105
- Mfr. Part No.:
- N9000B+N9000B-503
- Brand:
- Keysight +
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Bandwidth | 0.000009 → 3GHz | |
| Number of Channels | 6 | |
| Sweep Modes | Continuous, Single | |
| Series | CXA | |
Select all | ||
|---|---|---|
Brand Keysight + | ||
Bandwidth 0.000009 → 3GHz | ||
Number of Channels 6 | ||
Sweep Modes Continuous, Single | ||
Series CXA | ||
- COO (Country of Origin):
- MY
The Keysight Technologies CXA X Series Signal Analyser has frequency range is 9 kHz to 3 GHz. It is provide a solid foundation for testing in general purpose and educational applications. Additional configurations are available. Contact us to request a quotation.
Cost effective tool
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
