Rohde & Schwarz FPL1003-P6 Desktop Spectrum Analyser, 5 KHz → 3 GHz
- RS Stock No.:
- 206-4944
- Mfr. Part No.:
- FPL1003-P6
- Brand:
- Rohde & Schwarz
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-4944
- Mfr. Part No.:
- FPL1003-P6
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 5 KHz → 3 GHz | |
| Number of Channels | 1 | |
| Wave Traces | Average, Maximum Hold, Minimum Hold | |
| Series | FPL1000 | |
| Desktop/Handheld | Desktop | |
| Model Number p | FPL1003-P6 | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 5 KHz → 3 GHz | ||
Number of Channels 1 | ||
Wave Traces Average, Maximum Hold, Minimum Hold | ||
Series FPL1000 | ||
Desktop/Handheld Desktop | ||
Model Number p FPL1003-P6 | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz Premium spectrum analyzer from 5 kHz to 3 GHz bandwidth, up to 40 MHz analysis bandwidth, 1 Hz - 10 MHz RBW and a 25.7 cm (10.1") touchdisplay with 1280x800 pixel.
R&S®FPL1000 Spectrum Analyzer 5kHz to 3GHz
R&S®FPL1B4 OCXO Frequency Reference
R&S®FPL1B5 Additional Interfaces
R&S®FPL1B9 Internal Generator
R&S®FPL1B10 GPIB Interface
R&S®FPL1B22 RF Preamplifier
R&S®FPL1B25 1 dB Step attenuator
R&S®FPL1K7 Analog Modulation Analysis
R&S®FPL1K54 EMI Measurement Application
R&S®FPL1B4 OCXO Frequency Reference
R&S®FPL1B5 Additional Interfaces
R&S®FPL1B9 Internal Generator
R&S®FPL1B10 GPIB Interface
R&S®FPL1B22 RF Preamplifier
R&S®FPL1B25 1 dB Step attenuator
R&S®FPL1K7 Analog Modulation Analysis
R&S®FPL1K54 EMI Measurement Application
