Keysight Technologies N9320B Desktop Spectrum Analyser, 9 kHz → 3 GHz
- RS Stock No.:
- 195-3196
- Mfr. Part No.:
- N9320B
- Brand:
- Keysight Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10,456.53
(exc. VAT)
£12,547.84
(inc. VAT)
- RS Stock No.:
- 195-3196
- Mfr. Part No.:
- N9320B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Keysight Technologies | |
Bandwidth | 9 kHz → 3 GHz | |
Sweep Modes | Continuous, Single | |
Maximum Frequency | 3GHz | |
Minimum Frequency | 100 kHz | |
Frequency Stability | ±5ppm | |
Screen Size | 640 x 480pixel | |
Markers | Frequency | |
RF Input | N-Type Female | |
Interface Type | USB | |
Desktop/Handheld | Desktop | |
Dimensions | 400 x 320 x 132.5mm | |
Length | 400mm | |
Weight | 8.4kg | |
Width | 320mm | |
Height | 132.5mm | |
Minimum Operating Temperature | +5°C | |
Model Number p | N9320B | |
Maximum Operating Temperature | +45°C | |
Select all | ||
---|---|---|
Brand Keysight Technologies | ||
Bandwidth 9 kHz → 3 GHz | ||
Sweep Modes Continuous, Single | ||
Maximum Frequency 3GHz | ||
Minimum Frequency 100 kHz | ||
Frequency Stability ±5ppm | ||
Screen Size 640 x 480pixel | ||
Markers Frequency | ||
RF Input N-Type Female | ||
Interface Type USB | ||
Desktop/Handheld Desktop | ||
Dimensions 400 x 320 x 132.5mm | ||
Length 400mm | ||
Weight 8.4kg | ||
Width 320mm | ||
Height 132.5mm | ||
Minimum Operating Temperature +5°C | ||
Model Number p N9320B | ||
Maximum Operating Temperature +45°C | ||
- COO (Country of Origin):
- CN
Keysight Technologies Spectrum Analyser, 8.4kg Weight, VGA Display - N9320B
Get speedy analysis of your design parameters with this spectrum analyser from Keysight Technologies. It has a wide bandwidth range of 9kHz to 3GHz, giving you data across a whole spectrum of frequencies. Thanks to its compact dimensions of 400 (L) x 320 (W) x 132.5mm (H), you can rest assured that this little dynamo will fit comfortably in your setup. A broad operating temperature range between +5°C and +45°C means it will hold up in harsh environments.
Features & Benefits
• USB and LAN interfaces provide flexible connection options
• Large screen size of 6.5in for easy viewing of results
• Multiple language options for greater accessibility
• Rack mounting makes installation a cinch
• Large screen size of 6.5in for easy viewing of results
• Multiple language options for greater accessibility
• Rack mounting makes installation a cinch
Applications
• Wireless communications
• Broadcasting
• Aerospace and satellite systems
• Broadcasting
• Aerospace and satellite systems
How accurate is this spectrum analyser?
Thanks to a frequency stability of ±5ppm, this spectrum analyser provides highly accurate results.
What's the difference between the continuous and single sweep modes?
In continuous mode, the spectrum analyser continuously scans the frequency spectrum, making it ideal for monitoring signals in real time. While in single sweep mode, the device performs a single scan of the spectrum, meaning it's suitable for testing and calibrating signals.