Rohde & Schwarz FPL1000 Desktop Spectrum Analyser, 5 kHz → 3 GHz
- RS Stock No.:
- 174-2981
- Mfr. Part No.:
- FPL1003-P1
- Brand:
- Rohde & Schwarz
- RS Stock No.:
- 174-2981
- Mfr. Part No.:
- FPL1003-P1
- Brand:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 5 kHz → 3 GHz | |
| Number of Channels | 1 | |
| Wave Traces | Average, Maximum Hold, Minimum Hold, View | |
| Setting Modes | Span | |
| Series | FPL1000 | |
| Maximum Frequency | 3GHz | |
| Minimum Frequency | 5 kHz | |
| Display Type | TFT | |
| Screen Size | 210mm | |
| Markers | Frequency | |
| RF Input | N Connector | |
| Interface Type | 10/100BASE-T, GPIB, RJ45, USB 2.0 | |
| Desktop/Handheld | Desktop | |
| Plug Type | Type A - North American/Japanese 2-blade, Type B - North American 3-pin | |
| Battery Type | Li-Ion | |
| Dimensions | 408 x 235 x 186mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 186mm | |
| Width | 235mm | |
| Length | 408mm | |
| Model Number p | FPL1000 | |
| Battery Life | 3.5 h | |
| Weight | 7.3kg | |
Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 5 kHz → 3 GHz | ||
Number of Channels 1 | ||
Wave Traces Average, Maximum Hold, Minimum Hold, View | ||
Setting Modes Span | ||
Series FPL1000 | ||
Maximum Frequency 3GHz | ||
Minimum Frequency 5 kHz | ||
Display Type TFT | ||
Screen Size 210mm | ||
Markers Frequency | ||
RF Input N Connector | ||
Interface Type 10/100BASE-T, GPIB, RJ45, USB 2.0 | ||
Desktop/Handheld Desktop | ||
Plug Type Type A - North American/Japanese 2-blade, Type B - North American 3-pin | ||
Battery Type Li-Ion | ||
Dimensions 408 x 235 x 186mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Height 186mm | ||
Width 235mm | ||
Length 408mm | ||
Model Number p FPL1000 | ||
Battery Life 3.5 h | ||
Weight 7.3kg | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz Desktop Spectrum Analyser
Features and Benefits
• Low power consumption
• The ability to synchronize data captured across a network of analysers
• Low cost to enable mass deployment
• Portable analyser
• The display of a spectrum analyser has frequency on the horizontal axis
• The amplitude is displayed on the vertical axis
• TFT display
• Solid RF performance
• Intuitive user interface
Applications
• Development laboratory
• Repair and maintenance
• Calibration laboratory
• Automatic production test
• General benchtop use
