Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Batteries & Chargers
Rechargeable Batteries
Speciality Size Rechargeable Batteries
Ansmann, 5022933/05, 3.7V, Lithium-Ion Lithium Rechargeable Battery, 650mAh
RS Stock No.:
703-3502
Mfr. Part No.:
5022933/05
Brand:
Ansmann
View this category
Discontinued product
RS Stock No.:
703-3502
Mfr. Part No.:
5022933/05
Brand:
Ansmann
Technical Reference
Legislation and Compliance
Product Details
Specifications
Contains SVHC - 1,3-propanesultone - CAS No. 1120-71-4
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
Digital Camera Rechargeable Battery Packs
Lithium Ion batteries for digital cameras
Attribute
Value
Model Number
MJU 700, MJU 720 SW, MJU 725 SW, MJU 730, MJU 740, MJU 750
Nominal Voltage
3.7V
Capacity
650mAh
Chemistry
Lithium-Ion
Operating Temperature Range
-20 → +60°C
RS Stock No.:
703-3502
Mfr. Part No.:
5022933/05
Brand:
Ansmann
Technical Reference
Legislation and Compliance
Product Details
Specifications
Contains SVHC - 1,3-propanesultone - CAS No. 1120-71-4
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
Digital Camera Rechargeable Battery Packs
Lithium Ion batteries for digital cameras
Attribute
Value
Model Number
MJU 700, MJU 720 SW, MJU 725 SW, MJU 730, MJU 740, MJU 750
Nominal Voltage
3.7V
Capacity
650mAh
Chemistry
Lithium-Ion
Operating Temperature Range
-20 → +60°C