RS PRO, 1.2V, SC, NiMH Rechargeable Battery, 2.2Ah
- RS Stock No.:
- 476-2106
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.35
(exc. VAT)
£13.62
(inc. VAT)
- RS Stock No.:
- 476-2106
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | SC | |
| Nominal Voltage | 1.2V | |
| Capacity | 2.2Ah | |
| Chemistry | NiMH | |
| Terminal Type | Tagged | |
| Operating Temperature Range | 0 → +70°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Size SC | ||
Nominal Voltage 1.2V | ||
Capacity 2.2Ah | ||
Chemistry NiMH | ||
Terminal Type Tagged | ||
Operating Temperature Range 0 → +70°C | ||
RoHS Status: Not Applicable
RS, High Temperature Tagged
For use in emergency lighting units and back-up applications Voltage 1.2V
Note
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use
Caution
Do not connect batteries in parallel
NiMH Rechargeable Industrial Batteries
Improved performance over NiCd batteries.


