RS PRO RS PRO, 3.70V, 18650, Lithium-Ion Rechargeable Battery, 2000mAh

Subtotal (1 unit)*

£7.71

(exc. VAT)

£9.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 79 unit(s) shipping from 01 May 2026
  • Plus 580 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.71

*price indicative

RS Stock No.:
196-922
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

18650

IEC Name

IEC 62133

Nominal Voltage

3.70V

Capacity

2000mAh

Chemistry

Lithium-Ion

Terminal Type

Standard

Brand Range

RS PRO

Operating Temperature Range

-20 to 60°C

Low Self Discharge

Yes

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN

RS PRO Speciality Size Rechargeable Battery, 18650


Rechargeable cylindrical Lithium-ion PIPE battery using the latest technology. Ideal for applications where stability and safety are prioritised over capacity, this battery offers a reliable power source with a long service life of up to 1000 charge/discharge cycles. It is designed to provide excellent performance across a wide temperature range, making it suitable for various demanding environments.

Features and Benefits


High capacity: Ensures extended usage time between charges
Long service life: Up to 1000 charge/discharge cycles for durability
Reliable: Consistent performance in various conditions
Tested and approved: Complies with IEC62133, UN38.3, UL, and ROHS standards for safety and quality
Low self-discharge: Maintains charge over time for readiness

Applications


Commonly used in portable electronics, medical devices, and industrial equipment where reliable and safe power is essential.

Additional Information


Tested to meet international safety standards, ensuring compliance and peace of mind for users.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links