Yuasa NiCd 6 V Battery, 4500 mAh x 295 mm

Subtotal (1 pack of 5 units)*

£120.55

(exc. VAT)

£144.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£24.11£120.55

*price indicative

RS Stock No.:
246-5911
Mfr. Part No.:
5DH4-0L4
Brand:
Yuasa
Find similar products by selecting one or more attributes.
Select all

Brand

Yuasa

Product Type

Battery

Series

YU-Lite NiCd

Nominal Voltage

6V

Chemistry

NiCd

Battery Capacity

4500mAh

Height

295mm

Standards/Approvals

No

Weight

600g

RoHS Status: Exempt

COO (Country of Origin):
CN
This product is size D high temperature compatible cylindrical nickel cadmium cell with Leads and configured using style 4

High capacity

Long service life

High temperature options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy