Tadiran Lithium Thionyl Chloride 3.6V, C Lithium Speciality Size Battery
- RS Stock No.:
- 194-6716
- Mfr. Part No.:
- TLP-92311/A/SM
- Brand:
- Tadiran
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-6716
- Mfr. Part No.:
- TLP-92311/A/SM
- Brand:
- Tadiran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tadiran | |
Model Number | TLP-92311/A/SM | |
Size | C | |
Nominal Voltage | 3.6V | |
Chemistry | Lithium Thionyl Chloride | |
Capacity | 8.5Ah | |
Dimensions | 29 (Dia.) x 67mm | |
Select all | ||
---|---|---|
Brand Tadiran | ||
Model Number TLP-92311/A/SM | ||
Size C | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Capacity 8.5Ah | ||
Dimensions 29 (Dia.) x 67mm | ||
The Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte battery is a power source that is suited to the requirements of the new generation in microelectronics. For example, CMOS memories as well as utility meters require a lightweight power source providing safe and reliable performance over a wide range of environmental conditions, for long periods of time.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.