Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA Battery
- RS Stock No.:
- 194-6715
- Mfr. Part No.:
- TLH-5955
- Brand:
- Tadiran
Discontinued
- RS Stock No.:
- 194-6715
- Mfr. Part No.:
- TLH-5955
- Brand:
- Tadiran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tadiran | |
| Size | 2/3 AA | |
| Model Number | TLH-5955 | |
| Nominal Voltage | 3.6V | |
| Chemistry | Lithium Thionyl Chloride | |
| Capacity | 1.4Ah | |
| Terminal Type | Standard | |
| Dimensions | 14.5 (Dia.) x 33.5mm | |
| Select all | ||
|---|---|---|
Brand Tadiran | ||
Size 2/3 AA | ||
Model Number TLH-5955 | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Capacity 1.4Ah | ||
Terminal Type Standard | ||
Dimensions 14.5 (Dia.) x 33.5mm | ||
- COO (Country of Origin):
- IL
The Tadiran speciality size battery has a nominal capacity of 1.40 Ah at 1.3 mA, to 2 V. It has a ?rated voltage of 3.6 V.
Operating temperature range -55 ºC to +125 ºC
Maximum pulse current capability 150 mA
Maximum pulse current capability 150 mA
