Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA Battery
- RS Stock No.:
- 194-6701
- Mfr. Part No.:
- SL-561/PT
- Brand:
- Tadiran
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-6701
- Mfr. Part No.:
- SL-561/PT
- Brand:
- Tadiran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tadiran | |
Model Number | SL-561 | |
Size | 2/3 AA | |
Nominal Voltage | 3.6V | |
Chemistry | Lithium Thionyl Chloride | |
Capacity | 1Ah | |
Terminal Type | Standard | |
Dimensions | 32.9 (Dia.) x 61.5mm | |
Select all | ||
---|---|---|
Brand Tadiran | ||
Model Number SL-561 | ||
Size 2/3 AA | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Capacity 1Ah | ||
Terminal Type Standard | ||
Dimensions 32.9 (Dia.) x 61.5mm | ||
- COO (Country of Origin):
- DE
The Tadiran LTC battery has an extended temperature range and extra – long term high performance. It has a nominal capacity 1.1 Ah.
Max continuous discharge current 75 mA
Pulse current capability 150 mA
Pulse current capability 150 mA