Keil Tempered Tool Steel Glass Drill Bit
- RS Stock No.:
- 569-865
- Mfr. Part No.:
- 131.001.000
- Brand:
- Keil
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 569-865
- Mfr. Part No.:
- 131.001.000
- Brand:
- Keil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keil | |
| Drill Bit Type | Glass Drill Bit | |
| Drill Diameter | 10mm | |
| Material | Tempered Tool Steel | |
Select all | ||
|---|---|---|
Brand Keil | ||
Drill Bit Type Glass Drill Bit | ||
Drill Diameter 10mm | ||
Material Tempered Tool Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
KEILBIT Glass Drill
Glass drill with 1/4" bit shaft drive
Hard metal cross cutting tip for precision drilling
Grey-blasted surface
Hard metal cross cutting tip for precision drilling
Grey-blasted surface
Standards
DIN 3126 E6.3
